TE Connectivity, 2-8656 2.54 mm Pitch Straight Female FPC Connector, Crimp

Subtotal (1 reel of 13000 units)*

£3,077.86

(exc. VAT)

£3,693.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,077.86£0.237

*price indicative

RS Stock No.:
476-098
Distrelec Article No.:
304-51-727
Mfr. Part No.:
2-86566-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

2A

Pitch

2.54mm

Mount Type

Wire

Connector Gender

Female

Termination Type

Crimp

Orientation

Straight

Minimum Operating Temperature

65°C

Series

2-8656

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Contact Plating

Tin Plated

COO (Country of Origin):
TH
The TE Connectivity socket contact is expertly designed for discrete wire applications, ensuring reliable and efficient connectivity in various electronic assemblies. With a robust construction that includes a tin plating and phosphor bronze base material, this product guarantees durability across a wide range of operating temperatures from -65 to 105 °C. Its crimp termination method allows for a secure connection suited for wire sizes ranging from 0.12 to 0.4 mm², making it ideal for telecommunications and signal applications. This contact is perfect for engineers looking for quality and reliability in their wiring systems, combining performance with compliance to crucial regulations such as EU RoHS and REACH.

Optimized for discrete wire connections, facilitating efficient signal transfer

Constructed with high-quality phosphor bronze for superior conductivity

Suitable for varied wire sizes, catering to diverse application needs

Crimp method of termination ensures a firm and lasting attachment

Capable of withstanding extreme temperature conditions, enhancing reliability

Low halogen content aligns with modern environmental standards

Expertly designed for compatibility with a broad range of connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy