Molex, Series 52030 1 mm Pitch 6 Way Straight FPC Connector, Solder

Subtotal (1 tray of 400 units)*

£247.69

(exc. VAT)

£297.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£247.69£0.619

*price indicative

RS Stock No.:
796-798
Mfr. Part No.:
52030-0629
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

6

Sub Type

Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Mount Type

Surface Mount

Termination Type

Solder

Orientation

Straight

Insertion Force

ZIF

Voltage

50V

Series

Series 52030

Number of Rows

2

Standards/Approvals

RoHS

Contact Plating

Nickel

COO (Country of Origin):
MY
The Molex Connector offers a reliable connection solution for electronic applications, designed for optimal performance with a focus on safety and ease of installation.

Constructed from phosphor bronze with tin-bismuth over nickel plating for enhanced durability

Housing MADE of 66 nylon, ensuring high strength and resistance to heat

Actuator composed of polyester, contributing to longevity and reliability in performance

Lead-free design adheres to modern environmental standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy