HARTING 20760340300 Transceiver, LC Connector, 1.25 Gbps 1310 nm 20-Pin
- RS Stock No.:
- 742-801
- Mfr. Part No.:
- 20760340300
- Brand:
- HARTING
Subtotal (1 unit)*
£1,179.03
(exc. VAT)
£1,414.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,179.03 |
*price indicative
- RS Stock No.:
- 742-801
- Mfr. Part No.:
- 20760340300
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Maximum Data Rate | 1.25Gbps | |
| Product Type | Transceiver | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 260ps | |
| Transmitter Typical Fall Time | 260ps | |
| Number of Pins | 20 | |
| Mount Type | Cable | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 40km | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Standards/Approvals | RoHS | |
| Length | 56.5mm | |
| Height | 8.95mm | |
| Width | 13.7mm | |
| Series | Ha-VIS SFP | |
| Output Signal Type | Current, Voltage | |
| Maximum Fibre Size | 125μm | |
| Minimum Fibre Size | 9μm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Maximum Data Rate 1.25Gbps | ||
Product Type Transceiver | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 260ps | ||
Transmitter Typical Fall Time 260ps | ||
Number of Pins 20 | ||
Mount Type Cable | ||
Connector Type LC | ||
Maximum Data Transmission Distance 40km | ||
Wavelength of Peak Sensitivity 1310nm | ||
Standards/Approvals RoHS | ||
Length 56.5mm | ||
Height 8.95mm | ||
Width 13.7mm | ||
Series Ha-VIS SFP | ||
Output Signal Type Current, Voltage | ||
Maximum Fibre Size 125μm | ||
Minimum Fibre Size 9μm | ||
- COO (Country of Origin):
- TW
The HARTING Ha-VIS GbE SFP Transceiver SM L40 is a high-performance module designed for serial optical data communication applications. It operates at a data rate of 1.25 Gbit/s over single mode fibre, providing reliable connectivity for Gigabit Ethernet applications up to 40 km.
Features & Benefits
1310 nm DFB LD ensures optimal performance for long-distance communication
Data rate of 1.25 Gbit/s supports high-speed data transmission
Single +3.3 V power supply simplifies installation and reduces complexity
RoHS compliant and lead-free meets environmental regulations
AC/AC differential electrical Interface enhances signal integrity
Compliant with Multi-Source Agreement (MSA) for interoperability
Duplex LC connector facilitates easy connection to Fibre networks
Compliance with IEEE 802.3z standards ensures reliable Gigabit Ethernet links
Meets ANSI specifications for Fibre Channel applications at 1.06 Gbit/s
Class 1 FDA and IEC laser safety compliant for safe operation
Applications
Used in industrial automation systems for reliable data communication
Suitable for telecommunications and signal transmission in network infrastructure
Employed in manufacturing and assembly lines for data connectivity
Installed in outdoor electrical enclosures for robust performance
Integrated into industrial networking environments for seamless data flow
Is this product RoHS compliant?
Yes, this product is RoHS compliant and lead-free.
Related links
- HARTING 20760300300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760100300 Transceiver 1.25 Gbps 850 nm 20-Pin
- HARTING 20760380300 Fibre Optic Transceiver 1.25 Gbps 1600 nm 20-Pin
- HARTING 20760240300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760000300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760200300 Transceiver 155 Mbps 1310 nm 20-Pin
- Broadcom HFBR-57E0LZ Fibre Optic Transceiver 155.52 MBd 1380 nm 20-Pin
- HARTING 20760280300 Transceiver 155 Mbps 1550 nm 20-Pin
