HARTING 20760240300 Transceiver, LC Connector, 155 Mbps 1310 nm 20-Pin
- RS Stock No.:
- 742-371
- Mfr. Part No.:
- 20760240300
- Brand:
- HARTING
Subtotal (1 unit)*
£421.09
(exc. VAT)
£505.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £421.09 |
*price indicative
- RS Stock No.:
- 742-371
- Mfr. Part No.:
- 20760240300
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Maximum Data Rate | 155Mbps | |
| Product Type | Transceiver | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 2ns | |
| Transmitter Typical Fall Time | 2ns | |
| Number of Pins | 20 | |
| Mount Type | Cable | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 40km | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Width | 13.7mm | |
| Standards/Approvals | RoHS | |
| Length | 56.5mm | |
| Height | 8.95mm | |
| Minimum Fibre Size | 9μm | |
| Maximum Fibre Size | 125μm | |
| Series | Ha-VIS SFP | |
| Output Signal Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Maximum Data Rate 155Mbps | ||
Product Type Transceiver | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 2ns | ||
Transmitter Typical Fall Time 2ns | ||
Number of Pins 20 | ||
Mount Type Cable | ||
Connector Type LC | ||
Maximum Data Transmission Distance 40km | ||
Wavelength of Peak Sensitivity 1310nm | ||
Width 13.7mm | ||
Standards/Approvals RoHS | ||
Length 56.5mm | ||
Height 8.95mm | ||
Minimum Fibre Size 9μm | ||
Maximum Fibre Size 125μm | ||
Series Ha-VIS SFP | ||
Output Signal Type Current, Voltage | ||
- COO (Country of Origin):
- TW
The HARTING Ha-VIS FE SFP Transceiver SM L40 is a high-performance module designed for serial optical data communication applications. It operates at a nominal Wavelength of 1310 nm and supports data rates of 155 Mbit/s over single mode fibre, providing reliable connectivity for various applications.
Features & Benefits
1310 nm FP LED ensures optimal performance for single mode applications
Data rate of 155 Mbit/s, NRZ supports efficient data transmission
Single +3.3 V power supply simplifies integration into existing systems
RoHS compliant and lead-free promotes environmental responsibility
AC/AC differential electrical Interface enhances signal integrity
Compliant with Multi-Source Agreement (MSA) Small Form Factor Pluggable (SFP) for compatibility
Duplex LC connector facilitates easy installation and connection
Compliance with 100Base-FX of IEEE 802.3u standard ensures interoperability
Adheres to FDDI PMD and ATM standards for reliable performance
Maximum data transmission distance of 40 km supports extensive network layouts
Applications
Used in industrial automation systems for reliable data communication
Suitable for telecommunications and signal transmission in network infrastructures
Employed in manufacturing and assembly lines for data transfer
Installed in outdoor electrical enclosures for robust connectivity
Applied in electrical distribution systems for efficient data management
Is this product RoHS compliant?
Yes, this product is RoHS compliant and lead-free.
Related links
- HARTING 20760000300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760200300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760280300 Transceiver 155 Mbps 1550 nm 20-Pin
- Broadcom HFBR-5963ALZ Fibre Optic Transceiver 155 Mbps 1380 nm 10-Pin
- Planet MFB-FX Fibre Optic Transceiver 125 Mbps 1310 nm
- Planet MFB-F20 Fibre Optic Transceiver 125 Mbps 1310 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver 100 Mbps 1310 nm
- Planet MGB-TSX Fibre Optic Transceiver 1000 Mbps 1310 nm


