HARTING 20760200300 Transceiver, LC Connector, 155 Mbps 1310 nm 20-Pin
- RS Stock No.:
- 742-076
- Mfr. Part No.:
- 20760200300
- Brand:
- HARTING
Subtotal (1 unit)*
£316.60
(exc. VAT)
£379.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.60 |
*price indicative
- RS Stock No.:
- 742-076
- Mfr. Part No.:
- 20760200300
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Transceiver | |
| Maximum Data Rate | 155Mbps | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 2ns | |
| Transmitter Typical Fall Time | 2ns | |
| Number of Pins | 20 | |
| Mount Type | Cable | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 15km | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Length | 56.5mm | |
| Standards/Approvals | RoHS | |
| Width | 13.7mm | |
| Height | 8.95mm | |
| Output Signal Type | Current, Voltage | |
| Minimum Fibre Size | 9μm | |
| Series | Ha-VIS SFP | |
| Maximum Fibre Size | 125μm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Transceiver | ||
Maximum Data Rate 155Mbps | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 2ns | ||
Transmitter Typical Fall Time 2ns | ||
Number of Pins 20 | ||
Mount Type Cable | ||
Connector Type LC | ||
Maximum Data Transmission Distance 15km | ||
Wavelength of Peak Sensitivity 1310nm | ||
Length 56.5mm | ||
Standards/Approvals RoHS | ||
Width 13.7mm | ||
Height 8.95mm | ||
Output Signal Type Current, Voltage | ||
Minimum Fibre Size 9μm | ||
Series Ha-VIS SFP | ||
Maximum Fibre Size 125μm | ||
- COO (Country of Origin):
- TW
The HARTING Ha-VIS FE SFP Transceiver SM L15 is a high-performance module designed for serial optical data communication applications. It operates with a +3.3 V power supply and is intended for single mode fibre, providing reliable data transmission over distances of up to 15 km.
Features & Benefits
1310 nm FP LED enables efficient data transmission over single mode fibre
Data rate of 155 Mbit/s supports high-speed communication needs
Single +3.3 V power supply simplifies installation and reduces complexity
RoHS compliant and lead-free ensures environmental safety
AC/AC differential electrical Interface enhances signal integrity
Compliant with Multi-Source Agreement (MSA) for interoperability
Duplex LC connector facilitates easy connections in network setups
Meets 100Base-FX of IEEE 802.3u standard for compatibility
Adheres to FDDI PMD and ATM standards for reliable performance
Applications
Used in industrial automation systems for data communication
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines for efficient data transfer
Installed in outdoor electrical enclosures for robust connectivity
Applied in electrical distribution systems for reliable data links
Is this product RoHS compliant?
Yes, this product is RoHS compliant and lead-free.
Related links
- HARTING 20760240300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760000300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760280300 Transceiver 155 Mbps 1550 nm 20-Pin
- Broadcom HFBR-5963ALZ Fibre Optic Transceiver 155 Mbps 1380 nm 10-Pin
- HARTING 20760300300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760340300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- Planet MGB-TSX Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MFB-FX Fibre Optic Transceiver 125 Mbps 1310 nm
