HARTING 20760280300 Transceiver, LC Connector, 155 Mbps 1550 nm 20-Pin
- RS Stock No.:
- 740-985
- Mfr. Part No.:
- 20760280300
- Brand:
- HARTING
Subtotal (1 unit)*
£1,094.79
(exc. VAT)
£1,313.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,094.79 |
*price indicative
- RS Stock No.:
- 740-985
- Mfr. Part No.:
- 20760280300
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Transceiver | |
| Maximum Data Rate | 155Mbps | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 2ns | |
| Transmitter Typical Fall Time | 2ns | |
| Number of Pins | 20 | |
| Mount Type | Cable | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 80km | |
| Wavelength of Peak Sensitivity | 1550nm | |
| Width | 13.7mm | |
| Standards/Approvals | RoHS | |
| Height | 8.95mm | |
| Length | 56.5mm | |
| Output Signal Type | Current, Voltage | |
| Minimum Fibre Size | 9μm | |
| Maximum Fibre Size | 125μm | |
| Series | Ha-VIS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Transceiver | ||
Maximum Data Rate 155Mbps | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 2ns | ||
Transmitter Typical Fall Time 2ns | ||
Number of Pins 20 | ||
Mount Type Cable | ||
Connector Type LC | ||
Maximum Data Transmission Distance 80km | ||
Wavelength of Peak Sensitivity 1550nm | ||
Width 13.7mm | ||
Standards/Approvals RoHS | ||
Height 8.95mm | ||
Length 56.5mm | ||
Output Signal Type Current, Voltage | ||
Minimum Fibre Size 9μm | ||
Maximum Fibre Size 125μm | ||
Series Ha-VIS SFP | ||
- COO (Country of Origin):
- TW
The HARTING Ha-VIS FE SFP Transceiver SM L80 is a high-performance module designed for serial optical data communication applications. It operates at a nominal Wavelength of 1550 nm and supports data rates of 155 Mbit/s over single mode fibre, providing reliable connectivity for various applications.
Features & Benefits
1550 nm DFB LED ensures efficient signal transmission
Data rate of 155 Mbit/s supports high-speed communication
Single +3.3 V power supply simplifies installation
RoHS compliant and lead-free for environmental safety
AC/AC differential electrical Interface enhances performance
Compliant with Multi-Source Agreement (MSA) for compatibility
Duplex LC connector facilitates easy connections
Meets 100Base-FX of IEEE 802.3u standard for interoperability
Adheres to FDDI PMD and ATM standards for reliability
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS compliant?
Yes, the product is RoHS compliant and lead-free.
Related links
- HARTING 20760240300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760000300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760200300 Transceiver 155 Mbps 1310 nm 20-Pin
- Broadcom HFBR-5963ALZ Fibre Optic Transceiver 155 Mbps 1380 nm 10-Pin
- HARTING 20760300300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760340300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760100300 Transceiver 1.25 Gbps 850 nm 20-Pin
- Broadcom HFBR-57E0LZ Fibre Optic Transceiver 155.52 MBd 1380 nm 20-Pin
