HARTING 20760100300 Transceiver, LC Connector, 1.25 Gbps 850 nm 20-Pin
- RS Stock No.:
- 740-643
- Mfr. Part No.:
- 20760100300
- Brand:
- HARTING
Subtotal (1 unit)*
£353.74
(exc. VAT)
£424.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.74 |
*price indicative
- RS Stock No.:
- 740-643
- Mfr. Part No.:
- 20760100300
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Maximum Data Rate | 1.25Gbps | |
| Product Type | Transceiver | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 260ps | |
| Transmitter Typical Fall Time | 260ps | |
| Number of Pins | 20 | |
| Mount Type | Cable | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 550m | |
| Wavelength of Peak Sensitivity | 850nm | |
| Length | 56.5mm | |
| Width | 13.7mm | |
| Standards/Approvals | RoHS | |
| Height | 8.95mm | |
| Output Signal Type | Current, Voltage | |
| Series | Ha-VIS SFP | |
| Minimum Fibre Size | 50μm | |
| Maximum Fibre Size | 125μm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Maximum Data Rate 1.25Gbps | ||
Product Type Transceiver | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 260ps | ||
Transmitter Typical Fall Time 260ps | ||
Number of Pins 20 | ||
Mount Type Cable | ||
Connector Type LC | ||
Maximum Data Transmission Distance 550m | ||
Wavelength of Peak Sensitivity 850nm | ||
Length 56.5mm | ||
Width 13.7mm | ||
Standards/Approvals RoHS | ||
Height 8.95mm | ||
Output Signal Type Current, Voltage | ||
Series Ha-VIS SFP | ||
Minimum Fibre Size 50μm | ||
Maximum Fibre Size 125μm | ||
- COO (Country of Origin):
- TW
The HARTING Ha-VIS GbE SFP Transceiver MM L550 is a high-performance module designed for serial optical data communication applications. It operates at a nominal Wavelength of 850 nm and supports data rates of 1.25 Gbit/s over multimode fibre, making it Ideal for short reach applications up to 550 m.
Features & Benefits
850 nm VCSEL enables efficient data transmission over multimode fibre
Data rate of 1.25 Gbit/s supports high-speed Gigabit Ethernet applications
Single +3.3 V power supply simplifies integration into existing systems
RoHS compliant and lead-free ensures environmental safety
AC/AC differential electrical Interface enhances signal integrity
Compliant with Multi-Source Agreement (MSA) for interoperability
Duplex LC connector facilitates easy connection and installation
Meets IEEE 802.3z specifications for reliable network performance
Complies with ANSI specifications for Fibre Channel applications at 1.06 Gbit/s
Eye safety designed to meet Laser Class 1 standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Used in high-speed data communication systems
Is this product RoHS compliant?
Yes, the transceiver is RoHS compliant and lead-free.
Related links
- HARTING 20760300300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760340300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760380300 Fibre Optic Transceiver 1.25 Gbps 1600 nm 20-Pin
- HARTING 20760240300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760000300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760200300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760280300 Transceiver 155 Mbps 1550 nm 20-Pin
- Broadcom HFBR-57E0LZ Fibre Optic Transceiver 155.52 MBd 1380 nm 20-Pin
