HARTING 20760380300 Fibre Optic Transceiver, LC Duplex Connector, 1.25 Gbps 1600 nm 20-Pin
- RS Stock No.:
- 744-482
- Mfr. Part No.:
- 20760380300
- Brand:
- HARTING
Subtotal (1 unit)*
£1,936.88
(exc. VAT)
£2,324.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,936.88 |
*price indicative
- RS Stock No.:
- 744-482
- Mfr. Part No.:
- 20760380300
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 1.25Gbps | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 260ps | |
| Transmitter Typical Fall Time | 260ps | |
| Number of Pins | 20 | |
| Mount Type | Board | |
| Connector Type | LC Duplex | |
| Maximum Data Transmission Distance | 80km | |
| Wavelength of Peak Sensitivity | 1600nm | |
| Width | 13.7mm | |
| Standards/Approvals | Rohs | |
| Length | 56.5mm | |
| Height | 8.95mm | |
| Output Signal Type | Digital | |
| Minimum Fibre Size | 9μm | |
| Maximum Fibre Size | 125μm | |
| Series | 207 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 1.25Gbps | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 260ps | ||
Transmitter Typical Fall Time 260ps | ||
Number of Pins 20 | ||
Mount Type Board | ||
Connector Type LC Duplex | ||
Maximum Data Transmission Distance 80km | ||
Wavelength of Peak Sensitivity 1600nm | ||
Width 13.7mm | ||
Standards/Approvals Rohs | ||
Length 56.5mm | ||
Height 8.95mm | ||
Output Signal Type Digital | ||
Minimum Fibre Size 9μm | ||
Maximum Fibre Size 125μm | ||
Series 207 | ||
- COO (Country of Origin):
- TW
The HARTING Ha-VIS GbE SFP Transceiver SM L80 is a high-performance module designed for serial optical data communication applications. It operates at a nominal Wavelength of 1550 nm and supports data rates of 1.25 Gbit/s over single-mode fibre, making it Ideal for Gigabit Ethernet applications.
Features & Benefits
1550 nm FP LD provides efficient data transmission over long distances
Data rate of 1.25 Gbit/s, NRZ ensures high-speed communication
Single +3.3 V power supply simplifies integration into existing systems
RoHS compliant and lead-free supports environmental regulations
AC/AC differential electrical Interface enhances signal integrity
Compliant with Multi-Source Agreement (MSA) Small Form Factor Pluggable (SFP) ensures compatibility
Duplex LC connector facilitates easy installation and reliable connections
Compliance with IEEE 802.3z standards guarantees interoperability in Gigabit Ethernet
Meets ANSI specifications for Fibre Channel applications at 1.06 Gbit/s
Class 1 FDA and IEC laser safety compliant ensures safe operation
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in telecommunications and signal transmission for high-speed links
Installed in outdoor electrical enclosures for robust performance
Integrated into industrial networking environments for seamless connectivity
Is this product compliant with RoHS regulations?
Yes, the transceiver is RoHS compliant and lead-free.
Related links
- HARTING 20760340300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760300300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760100300 Transceiver 1.25 Gbps 850 nm 20-Pin
- Broadcom AFBR-57B4APZC Fibre Optic Transceiver 50000 kbps
- Broadcom HFBR-57E0LZ Fibre Optic Transceiver 155.52 MBd 1380 nm 20-Pin
- HARTING 20760240300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760000300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760200300 Transceiver 155 Mbps 1310 nm 20-Pin
