HARTING 20760000300 Transceiver, LC Connector, 155 Mbps 1310 nm 20-Pin
- RS Stock No.:
- 742-840
- Mfr. Part No.:
- 20760000300
- Brand:
- HARTING
Subtotal (1 unit)*
£188.61
(exc. VAT)
£226.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.61 |
*price indicative
- RS Stock No.:
- 742-840
- Mfr. Part No.:
- 20760000300
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Transceiver | |
| Maximum Data Rate | 155Mbps | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 3ns | |
| Transmitter Typical Fall Time | 3ns | |
| Number of Pins | 20 | |
| Mount Type | Cable | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 2km | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Length | 56.5mm | |
| Width | 13.7mm | |
| Standards/Approvals | RoHS | |
| Height | 8.95mm | |
| Maximum Fibre Size | 125μm | |
| Minimum Fibre Size | 50μm | |
| Series | Ha-VIS SFP | |
| Output Signal Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Transceiver | ||
Maximum Data Rate 155Mbps | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 3ns | ||
Transmitter Typical Fall Time 3ns | ||
Number of Pins 20 | ||
Mount Type Cable | ||
Connector Type LC | ||
Maximum Data Transmission Distance 2km | ||
Wavelength of Peak Sensitivity 1310nm | ||
Length 56.5mm | ||
Width 13.7mm | ||
Standards/Approvals RoHS | ||
Height 8.95mm | ||
Maximum Fibre Size 125μm | ||
Minimum Fibre Size 50μm | ||
Series Ha-VIS SFP | ||
Output Signal Type Current, Voltage | ||
- COO (Country of Origin):
- TW
The HARTING Ha-VIS FE SFP Transceiver MM L2 is a high-performance module designed for serial optical data communication applications, specifically for multimode fibre. It operates at a nominal Wavelength of 1310 nm and supports data rates of up to 155 Mbit/s, making it suitable for various networking needs.
Features & Benefits
310 nm LED enhances signal integrity for reliable data transmission
Data rate of 155 Mbit/s ensures efficient communication in network applications
Single +3.3 V power supply simplifies integration into existing systems
RoHS compliant and lead-free supports environmentally friendly practices
AC/AC differential electrical Interface improves performance and reduces noise
Compliant with Multi-Source Agreement (MSA) for compatibility with various systems
Small Form Factor Pluggable (SFP) design allows for easy installation and replacement
Duplex LC connector facilitates high-speed data transfer over multimode fibre
Compliance with 100Base-FX of IEEE 802.3u standard ensures interoperability
Meets FDDI PMD and ATM standards for versatile application use
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in telecommunications and signal transmission for efficient networking
Installed in outdoor electrical enclosures for robust performance in various environments
Applied in high-speed data communication systems for seamless connectivity
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant and lead-free.
Related links
- HARTING 20760240300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760200300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760280300 Transceiver 155 Mbps 1550 nm 20-Pin
- HARTING 20760300300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760340300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- Planet MFB-FX Fibre Optic Transceiver 125 Mbps 1310 nm
- Planet MFB-F20 Fibre Optic Transceiver 125 Mbps 1310 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver 100 Mbps 1310 nm


