TE Connectivity 5406528-1 Series Ethernet Connector, Board, Cat5 Right Angle 1 Port 4 Way
- RS Stock No.:
- 482-217
- Distrelec Article No.:
- 304-50-055
- Mfr. Part No.:
- 5406528-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-217
- Distrelec Article No.:
- 304-50-055
- Mfr. Part No.:
- 5406528-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 5406528-1 | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 5406528-1 | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is designed to meet the diverse needs of modern networking applications, featuring a multiple ports configuration that accommodates 1 x 4 ganged connections. Engineered for Cat 5 performance, this standard profile jack offers an inverted latch-up orientation, ensuring a secure fit within your system. With its through-hole soldering capabilities and right-angle side entry, installation is simplified while maintaining optimal circuit board space. This connector is built with high-quality materials, providing reliable signal transmission and durability in challenging environments. Its robust design ensures compatibility with various modular jacks and plugs, making it an ideal choice for various electronic devices and applications in both commercial and industrial settings.
Supports multiple ports for expanded connectivity
Gold-plated contact areas ensure excellent conductivity
Designed for efficient space-saving in PCB layouts
Rated for a broad operating temperature range from -40 to 85°C
Wave solder capable to 265°C for versatile soldering processes
UL 94V-0 flammability rating guarantees safety in use
Related links
- TE Connectivity 5406275-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 4 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 12 Port 4 Way
- TE Connectivity 5406281-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 2 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
