TE Connectivity 4065 Series Ethernet Connector Female, Board, Cat5 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 472-422
- Distrelec Article No.:
- 304-63-575
- Mfr. Part No.:
- 406525-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.826 |
*price indicative
- RS Stock No.:
- 472-422
- Distrelec Article No.:
- 304-63-575
- Mfr. Part No.:
- 406525-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 4065 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series 4065 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity IMJ assembly is a versatile and robust connector solution, designed to accommodate various modular applications. Ideal for printed circuit board (PCB) termination, this RJ45 assembly offers a space-efficient layout with its 1 x 1 port configuration. Engineered with high-temperature thermoplastic housing, it ensures outstanding durability and performance within demanding environments. The connector features an inverted latch orientation to enhance its mounting security while facilitating ease of use. With a focus on reliability, the assembly meets the stringent UL 94V-0 flammability rating, adapting well to various industrial standards. It's suited for applications requiring a reliable signal circuit, making it an essential component for modern electronic designs.
Connector assembly tailored for printed circuit board integration
Designed with a robust high-temperature thermoplastic housing
Inverted latch orientation enhances stability during installation
Meets rigorous UL flammability ratings for added safety
Supports single port configuration for simplified connectivity
Standard contact density, ideal for general-purpose use
Capable of handling a maximum current rating of 1.5 A
Low halogen material used to ensure compliance with environmental regulations
Packaging quantity designed for efficient inventory management
Compatible with wave soldering processes up to 240°C
Related links
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 4 Port 8 Way
- TE Connectivity 1-406525 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female, Through Hole 1 Port
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- RS PRO RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
