Amphenol ICC Modular Jack -RJ45 Series Connector Female, Top Mount, Cat5 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 788-138
- Mfr. Part No.:
- 95679-001LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 120 units)*
£204.71
(exc. VAT)
£245.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £204.71 | £1.706 |
*price indicative
- RS Stock No.:
- 788-138
- Mfr. Part No.:
- 95679-001LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Top Mount | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Length | 12.7mm | |
| Series | Modular Jack -RJ45 | |
| Width | 15.75mm | |
| Standards/Approvals | UL file E82037 | |
| Depth | 15.75mm | |
| Hazardous Area Certification | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Top Mount | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Length 12.7mm | ||
Series Modular Jack -RJ45 | ||
Width 15.75mm | ||
Standards/Approvals UL file E82037 | ||
Depth 15.75mm | ||
Hazardous Area Certification No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for reliable signal transmission, ensuring optimal performance in high-demand applications. It embodies quality craftsmanship, tailored for seamless integration in varied environments.
Suitable for high-demand connectivity needs
Crafted for durability and robustness
Ensures reliable signal integrity across applications
Designed for seamless integration within systems
Related links
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 68899 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC RJHS Series Ethernet Connector Cat5 Unshielded 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
