Amphenol ICC RJHS Series Ethernet Connector, PCB, Cat5 Unshielded 1 Port 8 Way

Subtotal (1 unit)*

£1.95

(exc. VAT)

£2.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 09 November 2026
  • Plus 144 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.95

*price indicative

RS Stock No.:
285-8726
Distrelec Article No.:
142-48-332
Mfr. Part No.:
RJHSE-5381
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5

Number of Ports

1

Mount Type

PCB

Number of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

RJHS

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CA
The highly reliable modular jack connector is designed for superior EMI performance and offers exceptional quality and durability. This connector is suitable for a wide range of applications and is an essential component for any electronic setup. With its robust construction and advanced shielding capabilities, it ensures optimal performance even in demanding environments.

Superior EMI performance

Highly reliable and durable construction

Advanced shielding capabilities

Optimal performance in demanding environments

Seamless connectivity and reliable data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy