Amphenol Communications Solutions RJHSE Series Connector Female, Top Mount, Cat5 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 788-084
- Mfr. Part No.:
- RJHSE3085
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 200 units)*
£299.84
(exc. VAT)
£359.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £299.84 | £1.499 |
*price indicative
- RS Stock No.:
- 788-084
- Mfr. Part No.:
- RJHSE3085
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Top Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| LED | No | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Hazardous Area Certification | No | |
| Width | 15.75mm | |
| Series | RJHSE | |
| Standards/Approvals | UL file E82037 | |
| Length | 15.49mm | |
| Depth | 12.83mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Top Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
LED No | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Hazardous Area Certification No | ||
Width 15.75mm | ||
Series RJHSE | ||
Standards/Approvals UL file E82037 | ||
Length 15.49mm | ||
Depth 12.83mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions Modular Jack provides robust connectivity for various applications, ensuring reliable signal transmission and durability in demanding environments.
Constructed with premium materials for enhanced longevity
Offers superior electrical performance to minimise signal loss
Designed for easy installation, facilitating efficient integration
Resistant to environmental factors, ensuring stable operation in harsh conditions
Related links
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
