Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 788-087
- Mfr. Part No.:
- RJHSE3385
- Brand:
- Amphenol Communications Solutions
Image representative of range
Subtotal (1 tray of 100 units)*
£306.97
(exc. VAT)
£368.36
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 10 February 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £306.97 | £3.07 |
*price indicative
- RS Stock No.:
- 788-087
- Mfr. Part No.:
- RJHSE3385
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | Yes | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 16.51mm | |
| Depth | 16.38mm | |
| Series | RJHSE | |
| Width | 13.59mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Magnetic No | ||
IP Rating IP20 | ||
LED Yes | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 16.51mm | ||
Depth 16.38mm | ||
Series RJHSE | ||
Width 13.59mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
