TE Connectivity 4065 Series Ethernet Connector Female, Through Hole 1 Port
- RS Stock No.:
- 472-577
- Distrelec Article No.:
- 304-49-950
- Mfr. Part No.:
- 406507-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£166.98
(exc. VAT)
£200.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £166.98 | £4.175 |
*price indicative
- RS Stock No.:
- 472-577
- Distrelec Article No.:
- 304-49-950
- Mfr. Part No.:
- 406507-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 240°C | |
| Hazardous Area Certification | No | |
| Series | 4065 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, CE, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Maximum Operating Temperature 240°C | ||
Hazardous Area Certification No | ||
Series 4065 | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, CE, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust connector solution designed to provide exceptional performance and reliability in a variety of applications. Equipped with advanced insulation, this product ensures optimal grounding, which is essential for maintaining safety in electrical systems. Its unique design not only makes installation straightforward but also enhances durability, contributing to a longer operational life. Ideal for environments requiring stringent compliance standards, this offering integrates seamlessly into your existing setups, providing a reliable link between components, and facilitating effective signal management. With its meticulous engineering and high-quality construction, this product caters to the needs of engineers and manufacturers alike, ensuring that performance is never compromised.
The design incorporates superior insulation to enhance safety
Robust materials guarantee longevity and resistance to wear
Streamlined installation process minimises downtime and enhances productivity
Compliant with stringent industry standards for reliability and effectiveness
Optimised for grounding, ensuring minimal interference and maximum signal integrity
Related links
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 4 Port 8 Way
- TE Connectivity 33808 Series Ethernet Connector Female Cat3 Vertical 1 Port 1 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 2 Port 2 Way
