TE Connectivity 33808 Series Ethernet Connector Female, Surface, Cat3 Vertical 1 Port 1 Way
- RS Stock No.:
- 467-205
- Distrelec Article No.:
- 304-49-272
- Mfr. Part No.:
- 1-338086-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£482.02
(exc. VAT)
£578.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £482.02 | £1.607 |
*price indicative
- RS Stock No.:
- 467-205
- Distrelec Article No.:
- 304-49-272
- Mfr. Part No.:
- 1-338086-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ25 | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Orientation | Vertical | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | 33808 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ25 | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Orientation Vertical | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series 33808 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ25 connector offers a reliable connection solution designed specifically for single port applications. With its standard profile and vertical orientation, this modular jack facilitates seamless integration into a variety of devices. Constructed for surface mounting, it ensures a robust assembly that meets the demands of Cat 3 performance standards. Ideal for signal circuit applications, this connector features a standard latch down mechanism that safeguards the connection, even in high-mobility environments. Its compatibility with printed circuit boards streamlines the installation process, making it a preferred choice for manufacturers looking to optimise their designs. Not only does it provide enhanced durability with its high-quality materials, but it also maintains efficiency in data transmission, thus enhancing overall device performance.
Manufactured using durable phosphor bronze for longevity
Designed with a low halogen content for environmentally friendly applications
Surface mount capability ensures efficient use of space on PCBs
UL 94V-0 rated materials provide enhanced safety against flammability
Packaging method optimises storage and handling efficiency
ESD protection is incorporated to prevent component damage
Offers a versatile temperature range to suit various operating conditions
Related links
- TE Connectivity 33808 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 1 Way
- TE Connectivity 33808 Series Ethernet Connector Male Cat3 Unshielded Vertical 1 Port 4 Way
- TE Connectivity 1-338086 Series RJ25 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions 98432 Series RJ12 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity Ethernet Connector Cat3 Shielded Vertical 1 Port
