TE Connectivity 33808 Series Ethernet Connector Male, Board, Cat3 Unshielded Vertical 1 Port 4 Way

Subtotal (1 reel of 300 units)*

£427.96

(exc. VAT)

£513.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£427.96£1.427

*price indicative

RS Stock No.:
467-204
Distrelec Article No.:
304-64-359
Mfr. Part No.:
1-338084-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Ethernet Connector Type

RJ Kit

LAN Category

Cat3

Number of Ports

1

Mount Type

Board

Number of Ways

4

Connector Gender

Male

Connector Type

Jack

Shield Type

Unshielded

Orientation

Vertical

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Series

33808

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash over Nickel

COO (Country of Origin):
IN
The TE Connectivity standard profile RJ type jack and plugs offer robust connectivity solutions designed specifically for signal applications. Featuring a vertical PCB mount orientation, this product excels in space-constrained environments while ensuring reliable performance. The surface mount design and top entry configuration enhance ease of installation, making it an ideal choice for modern electronic devices. With its nickel-plated contacts that include a gold flash over palladium nickel, this connector guarantees superior conductivity and durability, catering to both professional and consumer-grade applications. Operating within a wide temperature range and engineered to comply with stringent industry standards, this connector exemplifies reliability and efficiency in connectivity.

Constructed for easy installation on printed circuit boards

Designed for a reliable cable-to-board connection

Engineered to support standard contact density for optimal performance

Accommodates various signal applications with high efficiency

Boasts low halogen materials for improved environmental compliance

This jack is compatible with a broad range of modular jacks and plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy