TE Connectivity 1-1734 Series RJ25 Connector Male, Board, Cat3 Unshielded Vertical 1 Port 6 Way
- RS Stock No.:
- 471-066
- Distrelec Article No.:
- 304-64-289
- Mfr. Part No.:
- 1-1734858-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 150 units)*
£315.34
(exc. VAT)
£378.41
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £315.34 | £2.102 |
*price indicative
- RS Stock No.:
- 471-066
- Distrelec Article No.:
- 304-64-289
- Mfr. Part No.:
- 1-1734858-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ25 Connector | |
| Ethernet Connector Type | RJ25 | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Type | RJ25 | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | 1-1734 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ25 Connector | ||
Ethernet Connector Type RJ25 | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Type RJ25 | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series 1-1734 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 2-3380 Series RJ25 Connector Male Cat3 Unshielded Vertical 2 Port 6 Way
- TE Connectivity 33808 Series Ethernet Connector Male Cat3 Unshielded Vertical 1 Port 4 Way
- TE Connectivity 1-338086 Series RJ25 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
- TE Connectivity 2165 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity 2164 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity 1-1734 Series RJ45 Connector Male Cat3 Copper Shield Right Angle 1 Port 10 Way
- TE Connectivity 5555077 Series RJ25 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
