TE Connectivity 2165 Series Ethernet Connector Female, Board, Cat3 Unshielded Vertical 1 Port 6 Way

Subtotal (1 reel of 700 units)*

£798.87

(exc. VAT)

£958.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£798.87£1.141

*price indicative

RS Stock No.:
506-653
Distrelec Article No.:
304-49-674
Mfr. Part No.:
216564-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ25

Product Type

Ethernet Connector

LAN Category

Cat3

Number of Ports

1

Mount Type

Board

Number of Ways

6

Connector Gender

Female

Connector Type

RJ25

Shield Type

Unshielded

Orientation

Vertical

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

2165

Hazardous Area Certification

No

Standards/Approvals

UL 94HB, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
IN
The TE Connectivity Single port RJ25 connector offers a compact and versatile solution for various signalling applications in electronic designs. With a standard profile and vertical orientation, this connector enhances space efficiency on printed circuit boards, ensuring a streamlined layout. It integrates seamlessly with standard printed circuit board layouts and is ideal for environments where reliability is essential. The robust construction features nickel and gold plating, guaranteeing optimal conductivity and resistance to wear. Designed for Category 3 performance, it meets stringent industry standards, making it suitable for telecommunications and data transmission tasks. With its latch down mechanism, it provides secure connections, preventing accidental disconnections during operation, while the high-temperature resilience ensures operational stability across a wide range of conditions.

Compact single-port design ensures efficient use of board space

Standard profile fits standard PCB layouts effortlessly

Vertical mounting aligns with components for optimal space utilisation

Latch down feature provides enhanced durability against disconnections

Constructed with high-quality materials for long-lasting performance

Compatible with a range of RJ type jacks and plugs

Operates seamlessly within a temperature range of -40 to 70 °C

Designed for a variety of signalling applications in electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy