TE Connectivity 2-3380 Series RJ25 Connector Male, Board, Cat3 Unshielded Vertical 2 Port 6 Way

Subtotal (1 reel of 750 units)*

£1,480.54

(exc. VAT)

£1,776.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£1,480.54£1.974

*price indicative

RS Stock No.:
474-312
Distrelec Article No.:
304-49-536
Mfr. Part No.:
2-338086-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ25

Product Type

RJ25 Connector

LAN Category

Cat3

Mount Type

Board

Number of Ports

2

Number of Ways

6

Connector Gender

Male

Connector Type

RJ25

Shield Type

Unshielded

Orientation

Vertical

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Series

2-3380

Standards/Approvals

UL 94 V-0

Contact Material

Phosphor Bronze

Contact Plating

Nickel

COO (Country of Origin):
IN
The TE Connectivity single port RJ25 connector assembly is designed to deliver reliable connectivity in various applications, ensuring top performance in both commercial and residential settings. Its standard latch down profile supports vertical mounting, effectively accommodating PCB layouts with a 1 x 1 port matrix configuration. Engineered for versatility, this connector excels in Cat 3 environments, providing a robust solution for signal applications. With features that include a black G.F. PA 9T housing and optimal alignment for top entry, this module stands out as a dependable choice for evolving technology demands. Durable and compliant with multiple regulatory standards, it promises longevity and peace of mind for users.

Designed for surface mount applications

Offers a standard profile for easy integration

Loosely assembled to facilitate PCB termination

Features a vertical PCB mount orientation for compact setups

Compliant with EU RoHS Directive for environmentally sound choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy