TE Connectivity 2-3380 Series RJ45 Connector Male, Board, Cat3 Unshielded Vertical 2 Port 8 Way

Subtotal (1 reel of 500 units)*

£705.78

(exc. VAT)

£846.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£705.78£1.412

*price indicative

RS Stock No.:
504-112
Distrelec Article No.:
304-51-701
Mfr. Part No.:
2-338088-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat3

Mount Type

Board

Number of Ports

2

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Vertical

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

70°C

Series

2-3380

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Nickel

COO (Country of Origin):
IN
The TE Connectivity RJ45 connector is designed to deliver reliable performance in various applications, especially for networking needs requiring a single port configuration. Perfectly constructed for surface mount, its vertical orientation allows for top-entry installation, making it suitable for both space-constrained environments and standard layouts. With a robust latch-down design, this connector ensures secure connections, which is essential for maintaining signal integrity. Its compatibility with standard PCB layouts means integration is seamless, enhancing overall system reliability. Engineered to meet the demands of Cat 3 communication applications, this connector provides users with a dependable solution that supports efficient data transmission in both commercial and residential settings.

Single port configuration allows for straightforward installation

Vertical orientation offers flexibility for top-entry applications

Latch-down design secures connections for enhanced reliability

Constructed for surface mount, ensuring ease of use in diverse setups

Compatible with various PCB layouts, facilitating quick integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy