TE Connectivity 2164 Series Female Ethernet Connector, Board Mount, Cat3 Vertical 1 Port 6 -Way
- RS Stock No.:
- 468-861
- Mfr. Part No.:
- 216446-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£746.31
(exc. VAT)
£895.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £746.31 | £1.066 |
*price indicative
- RS Stock No.:
- 468-861
- Mfr. Part No.:
- 216446-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ25 Connector | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mounting Type | Board Mount | |
| Number of Ways | 6 | |
| Connector Type | RJ25 Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Series | 2164 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ25 Connector | ||
Gender Female | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mounting Type Board Mount | ||
Number of Ways 6 | ||
Connector Type RJ25 Modular Jack | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Series 2164 | ||
- COO (Country of Origin):
- IN
The TE Connectivity 6/6 PCB Modular Jack is a high-quality connector designed for reliable performance in various electronic applications. With its low profile and robust construction, this connector ensures a secure fit on printed circuit boards, ideal for environments that demand durability and efficiency. Boasting a single port and a compact 1 x 1 matrix configuration, it is engineered to accommodate a variety of signal applications. Designed with attention to detail, the modular jack features vertical PCB mount orientation, ensuring it integrates seamlessly into your designs. It operates effectively within a temperature range of -40 to 70 °C, making it suitable for both industrial and consumer electronics. Enhanced by nickel-plated contact underplating and gold-plated mating areas, this connector promises optimal connectivity and performance.
Designed for board mount applications, supporting easy integration into product designs
Standard latch orientation enhances stability during use, preventing accidental disconnection
Nickel underplating and gold mating area plating provide superior conductivity and durability
Standard contact density allows for effective use of PCB space without compromising performance
Designed to support wave soldering processes, simplifying assembly and manufacturing
Configured for use in various signal circuit applications, ensuring versatility across different products
Robust nylon housing material offers resilience against external mechanical stress
Complies with environmental regulations, making it a responsible choice for modern manufacturing
Standard latch orientation enhances stability during use, preventing accidental disconnection
Nickel underplating and gold mating area plating provide superior conductivity and durability
Standard contact density allows for effective use of PCB space without compromising performance
Designed to support wave soldering processes, simplifying assembly and manufacturing
Configured for use in various signal circuit applications, ensuring versatility across different products
Robust nylon housing material offers resilience against external mechanical stress
Complies with environmental regulations, making it a responsible choice for modern manufacturing
Related links
- TE Connectivity 1-1734 Series Male RJ25 Connector Cat3 Vertical 1 Port 6 -Way
- TE Connectivity 2-3380 Series Male RJ25 Connector Cat3 Vertical 1 x 1 Port 6 -Way
- TE Connectivity 3383 Series Female Ethernet Connector Cat3 Vertical 1 Port 1 -Way
- TE Connectivity 2165 Series Female Ethernet Connector Cat3 Vertical 1 Port 8 -Way
- TE Connectivity 33808 Series Male Ethernet Connector Cat3 Vertical 1 Port 4 -Way
- TE Connectivity 10606 Series Male RJ45 Connector Cat3 Right Angle 1 Port 6 -Way
- TE Connectivity 33808 Series Female Ethernet Connector Cat3 Vertical 1 Port 1 -Way
- TE Connectivity 1-338088 Series Female RJ45 Connector Cat3 Vertical 1 Port 8 -Way
