TE Connectivity 33808 Series Ethernet Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 1 Way
- RS Stock No.:
- 501-619
- Distrelec Article No.:
- 304-51-420
- Mfr. Part No.:
- 1-338086-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£642.40
(exc. VAT)
£770.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £642.40 | £2.141 |
*price indicative
- RS Stock No.:
- 501-619
- Distrelec Article No.:
- 304-51-420
- Mfr. Part No.:
- 1-338086-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ Kit | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 33808 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ Kit | ||
Product Type Ethernet Connector | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series 33808 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ14 connector is engineered for optimal connectivity in various applications, featuring a single port configuration and a standard profile that incorporates both practicality and reliability. Designed for surface mount installations, this connector is compatible with PCB systems and is perfectly suited for top-entry scenarios. Its robust build, characterised by a vertical orientation, ensures a secure connection while aligning with industry standards such as Cat 3 performance. The connector features a meticulous structure, including multiple positions and density specifications that promise excellent contact performance, making it a must-have for modern connectivity solutions.
Standard latch down mechanism for added security during operation
Cable-to-board configuration enhances flexibility in design applications
Vertical PCB mount orientation optimises space efficiency
Nickel underplating and gold or palladium nickel plating enhance conductivity
Operating temperature range supports diverse environmental conditions
Low halogen material construction ensures reduced environmental impact
Packaged conveniently on reels for easy handling and installation
Compliance with EU directives assures eco-friendly usage
Related links
- TE Connectivity 33808 Series Ethernet Connector Female Cat3 Vertical 1 Port 1 Way
- TE Connectivity 33808 Series Ethernet Connector Male Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- TE Connectivity 1-338086 Series RJ25 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
- TE Connectivity 1-338088 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
- TE Connectivity 3383 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 1 Way
- TE Connectivity 1-338084 Series RJ22 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
