TE Connectivity 3383 Series Ethernet Connector Female, Board, Cat3 Unshielded Vertical 1 Port 1 Way
- RS Stock No.:
- 510-032
- Distrelec Article No.:
- 304-49-919
- Mfr. Part No.:
- 338360-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£181.69
(exc. VAT)
£218.03
(inc. VAT)
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £181.69 | £1.817 |
*price indicative
- RS Stock No.:
- 510-032
- Distrelec Article No.:
- 304-49-919
- Mfr. Part No.:
- 338360-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | 3383 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series 3383 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
Related links
- TE Connectivity 2165 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity 2164 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity 2165 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
- TE Connectivity 33808 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 1 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity 33808 Series Ethernet Connector Male Cat3 Unshielded Vertical 1 Port 4 Way
- TE Connectivity 1-1734 Series RJ25 Connector Male Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
