TE Connectivity 10606 Series RJ45 Connector Male, Board, Cat3 Shielded Right Angle 1 Port 6 Way

Subtotal (1 tray of 75 units)*

£316.20

(exc. VAT)

£379.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£316.20£4.216

*price indicative

RS Stock No.:
474-191
Distrelec Article No.:
304-48-566
Mfr. Part No.:
106066-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat3

Number of Ports

1

Mount Type

Board

Number of Ways

6

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Series

10606

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL 94V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 connector represents a cutting-edge solution for high-performance networking applications. Designed as a single-port, shielded jack, this connector offers exceptional reliability, particularly suited for Cat 3 standards. Its low-profile build along with a right-angle configuration allows for seamless integration in tight spaces, making it an ideal choice for modern electronic devices. The latch-down feature ensures a secure connection while the through-hole solder termination method promotes robust assembly onto printed circuit boards. With a commitment to durability, this connector is constructed from top-grade materials designed to withstand varying environmental conditions, thus ensuring optimal signal transmission over extended periods. Embrace the future of connectivity with an advanced modular jack that combines efficiency and practicality, perfectly reflecting the needs of contemporary networking environments.

Compact design enhances space efficiency in installations

Shielding provides protection against electromagnetic interference

Latch down mechanism ensures secure and stable connections

Compatible with a range of networking applications for versatility

Constructed from durable materials ensuring long lasting performance

Designed for both PCB and panel grounding options to suit various setups

Active status indicates reliability for ongoing projects

Features a standard contact density catering to typical networking demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy