TE Connectivity 2041 Series Ethernet Connector Male, Board, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 478-522
- Distrelec Article No.:
- 304-51-748
- Mfr. Part No.:
- 2041411-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 150 units)*
£623.82
(exc. VAT)
£748.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £623.82 | £4.159 |
*price indicative
- RS Stock No.:
- 478-522
- Distrelec Article No.:
- 304-51-748
- Mfr. Part No.:
- 2041411-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | 2041 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series 2041 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- TW
The TE Connectivity RJ45 Connector merges innovative design with robust functionality, catering to modern connectivity needs. This single-port jack integrates a shielded configuration, ensuring reliable signal transmission with minimal interference. Crafted for optimal performance in Cat 3 applications, it features an inverted latch up orientation for secure connections. The connector's thoughtful design includes an offset profile that overhangs the PCB, facilitating easier mounting while conserving space on your circuit boards. With through-hole solder termination, installation is straightforward, ensuring both durability and ease of use. Built to withstand harsh environments, this connector operates efficiently over a broad temperature range, making it an excellent choice for diverse applications requiring dependable connectivity.
Shielded design minimises interference for cleaner signals
Compact footprint allows for efficient use of space on PCBs
Inverted latch up ensures secure mating and reliable connections
Constructed from quality materials for enhanced durability
PCB ground tabs provide stability and grounding options
Compatible with standard RJ45 interfaces for versatility
Supports up to 1.5 A, suitable for various applications
Ideal for use in telecommunications and networking systems
Related links
- TE Connectivity 10606 Series RJ45 Connector Male Cat3 Shielded Right Angle 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity 173 Series RJ45 Connector Male Cat3 Shielded Right Angle 1 Port 1 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 6 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity 5406429-1 Series Ethernet Connector Cat3 Shielded Right Angle 2 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
