TE Connectivity OEG Series RJ45 Connector Female, Board, Cat3 Shielded Right Angle 1 Port 10 Way
- RS Stock No.:
- 469-497
- Distrelec Article No.:
- 304-49-402
- Mfr. Part No.:
- 1734580-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£232.74
(exc. VAT)
£279.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £232.74 | £2.327 |
*price indicative
- RS Stock No.:
- 469-497
- Distrelec Article No.:
- 304-49-402
- Mfr. Part No.:
- 1734580-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | OEG | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series OEG | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TE Connectivity RJ45 connector is designed for seamless integration in a variety of electronic applications, delivering reliability and performance you can count on. With its single port configuration and low-profile design, this connector efficiently maximises space while ensuring a strong and secure connection. It features a shielded construction which helps to protect against interference, making it ideal for high-speed data transmission. Built to accommodate printed circuit board (PCB) mounting with a right-angle orientation, this connector simplifies installation in tight spaces. With a robust design that adheres to industry standards, it's suited for both commercial and residential installations, providing lasting connections wherever needed.
Offers a single port configuration for versatile connectivity
Low-profile design optimises space in compact applications
Shielded construction enhances performance by reducing interference
Right-angle orientation facilitates installation in limited spaces
Compatible with standard PCB termination methods
Suitable for high-speed data applications in a range of environments
Built from durable materials ensuring long-term reliability
Adheres to industry standards for maximum compatibility and safety
Related links
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
