TE Connectivity OEG Series RJ45 Connector Female, Board, Cat5 Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 480-832
- Distrelec Article No.:
- 304-51-649
- Mfr. Part No.:
- 1888250-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-832
- Distrelec Article No.:
- 304-51-649
- Mfr. Part No.:
- 1888250-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | OEG | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series OEG | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is an essential component for delivering reliable network connectivity in a variety of applications. Designed as a single-port jack, this shielded connector supports Cat 5 standards, ensuring optimal data transmission and minimal interference. Its low-profile and through-hole press-fit design enable easy integration into PCBs with a right-angle orientation, making it ideal for space-constrained environments. With robust construction and innovative features, this connector meets the demands of modern networking, providing users with a dependable solution that enhances performance and durability.
Supports signal applications with efficient grounding options
Standard latch-down orientation offers secure connections
Nickel-plated contacts provide enhanced corrosion resistance
LED indicators facilitate straightforward operational status monitoring
Designed for easy installation with PCB and panel mounting versatility
Robust thermoplastic housing ensures long-lasting performance under various conditions
Operating temperature range accommodates diverse environmental needs
UL flammability rated for safety and compliance
Related links
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 1888250 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
