TE Connectivity OEG Series RJ45 Connector Female, Board, Cat5 Shielded Right Angle 4 Port 8 Way
- RS Stock No.:
- 479-214
- Distrelec Article No.:
- 304-51-650
- Mfr. Part No.:
- 1888251-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 9 units)*
£205.00
(exc. VAT)
£246.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £205.00 | £22.778 |
*price indicative
- RS Stock No.:
- 479-214
- Distrelec Article No.:
- 304-51-650
- Mfr. Part No.:
- 1888251-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 4 | |
| Mount Type | Board | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | OEG | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 4 | ||
Mount Type Board | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series OEG | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 connector is meticulously designed to enhance network connectivity, seamlessly integrating into modern communication systems. With multiple ports configured as a 1 x 4 matrix, it supports efficient data transmission, making it ideal for various applications. Its low profile facilitates easy installation in compact spaces, while the shielded design ensures protection against interference, ensuring optimal performance in demanding environments. The connector features a right-angle PCB mount orientation, suitable for tight spaces where vertical clearance is limited. Built to meet industry standards, this connector is perfect for both commercial and industrial applications, providing reassurance in quality and reliability.
Multiple port configuration optimises space utilisation
Low-profile design accommodates compact layouts
Shields reduce electromagnetic interference for clear signal transmission
Right-angle orientation simplifies installation in constrained settings
High-quality materials ensure durability and longevity
Cat 5 performance category meets modern networking requirements
Supports through-hole press-fit termination for reliable connections
Related links
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
