TE Connectivity OEG Series RJ45 Connector Female, Board, Cat5e Shielded Right Angle 8 Port 8 Way

Subtotal (1 tray of 15 units)*

£316.71

(exc. VAT)

£380.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£316.71£21.114

*price indicative

RS Stock No.:
475-124
Distrelec Article No.:
304-51-653
Mfr. Part No.:
1888653-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

Board

Number of Ports

8

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

OEG

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is an innovative solution designed for multiple port configurations, offering exceptional performance for various applications. With its shielded design, this connector supports Cat 5e standards, ensuring reliable data transmission while maintaining signal integrity. Its compact structure allows for easy integration into PCBs, making it an ideal choice for professionals seeking efficiency and reliability in their connectivity solutions. This connector also incorporates a standard latch down mechanism for secure mating, thus enhancing usability in demanding environments. Moreover, the product is engineered to withstand a wide operating temperature range, making it suitable for diverse operational settings.

Features a robust modular jack and plug interface type

Designed with a stacked multiple port configuration for versatile applications

Incorporates grounding options for PCB and panel grounding

Built with an offset connector profile to overhang the PCB, allowing for space savings

Utilises high-quality materials for longevity, including tin over copper plating

Offers a right-angle PCB mount orientation, enhancing design flexibility

LED indicators provide visual status updates for operational awareness

Manufactured in compliance with stringent industry standards for safety and reliability

Optimised for easy installation with a through-hole press-fit termination method

Packed in trays for convenient handling and distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy