TE Connectivity OEG Series RJ45 Connector Female, Panel Mount, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 473-012
- Distrelec Article No.:
- 304-63-220
- Mfr. Part No.:
- 1932219-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 63 units)*
£199.96
(exc. VAT)
£239.95
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £199.96 | £3.174 |
*price indicative
- RS Stock No.:
- 473-012
- Distrelec Article No.:
- 304-63-220
- Mfr. Part No.:
- 1932219-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Hazardous Area Certification | No | |
| Series | OEG | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Hazardous Area Certification No | ||
Series OEG | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
