TE Connectivity 5406429-1 Series Ethernet Connector, Panel Mount, Cat3 Shielded Right Angle 2 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-747
Distrelec Article No.:
304-63-639
Mfr. Part No.:
5406429-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat3

Mount Type

Panel Mount

Number of Ports

2

Number of Ways

8

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

LED

No

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

5406429-1

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

COO (Country of Origin):
IN
The TE Connectivity RJ45 Connector is designed for high-performance networking applications, featuring a low-profile design ideal for compact setups. With its shielded construction, it ensures a reliable connection while minimising electromagnetic interference. The component is built for single-port configurations and supports standard contact density, making it suitable for various environments. The through-hole solder termination provides a robust mounting solution on PCB, ensuring stability and longevity in operational settings. Additionally, its right-angle orientation streamlines installation in tight spaces, delivering a versatile solution for modern electronic devices.

Single port configuration simplifies network connectivity

Through-hole solder termination ensures durable and secure PCB mounting

Right-angle orientation facilitates installation in cramped environments

Made from high-temperature nylon for maximum durability and heat resistance

Conforms to industry performance standards for optimum reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy