TE Connectivity 5569 Series Connector Assembly Female, Panel Mount, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 677-438
- Mfr. Part No.:
- 5569564-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£170.18
(exc. VAT)
£204.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £170.18 | £8.509 |
*price indicative
- RS Stock No.:
- 677-438
- Mfr. Part No.:
- 5569564-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat3 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Length | 21.34mm | |
| Series | 5569 | |
| Width | 16mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat3 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Length 21.34mm | ||
Series 5569 | ||
Width 16mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a shielded, single-port jack designed for Cat 3 applications with 8 positions. Featuring a low-profile, right-angle configuration and through-hole soldering for secure installation, it ensures reliable connections in network systems. The standard latch-down orientation provides a stable connection, Ideal for use in space-constrained environments.
LED Indicator type
Shielded
Circuit application is signal
UL flammability rating is UL 94V-0
Performance category is Cat 3
Related links
- TE Connectivity Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity CGS TE Series Connector Assembly Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 5569564 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
