TE Connectivity 1-1734 Series RJ45 Connector Male, Board, Cat3 Copper Shield Right Angle 1 Port 10 Way
- RS Stock No.:
- 480-482
- Distrelec Article No.:
- 304-62-848
- Mfr. Part No.:
- 1-1734580-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-482
- Distrelec Article No.:
- 304-62-848
- Mfr. Part No.:
- 1-1734580-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Copper | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 1-1734 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Copper | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series 1-1734 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TE Connectivity RJ45 Connector is a meticulously designed single port solution tailored for seamless integration into various electronic applications. This component, with its low-profile design, features a shielded configuration and is compliant with Category 3 standards, making it ideal for robust signalling in diverse environments. The right-angle through-hole solder termination ensures easy and reliable mounting on printed circuit boards. Whether for networking or telecommunications, this connector's performance delivers the optimum connection stability required for today's demanding applications. With an operational temperature range from -40 to 85 °C, it embodies resilience, ensuring dependable functionality even in challenging conditions.
Shielding enhances signal integrity and reduces interference
Standard latch down mechanism provides a secure connection
Low profile design optimises space within compact enclosures
Compatible with a variety of PCB configurations for versatility
Nickel plated shield ensures durability and longevity
Offers a simple through hole solder termination for efficient assembly
Rated for a maximum continuous current of 1 A for reliable performance
Conforms to strict industry standards for quality assurance
Packaged in quantities of 25 to meet diverse project demands
Related links
- TE Connectivity 1-1734 Series RJ25 Connector Male Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity 5558310 Series RJ45 Connector Female Cat3 Tin Plated Copper Shield Right Angle 2 Port
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity 5558070 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity 1-1734 Series Connector Female, Surface Right Angle 1 Port 7 Way
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
