TE Connectivity 1116 Series RJ45 Connector Male, Board, Cat5 Copper Shield Right Angle 2 Port 8 Way
- RS Stock No.:
- 504-641
- Distrelec Article No.:
- 304-49-320
- Mfr. Part No.:
- 1116522-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£165.93
(exc. VAT)
£199.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.93 | £3.319 |
*price indicative
- RS Stock No.:
- 504-641
- Distrelec Article No.:
- 304-49-320
- Mfr. Part No.:
- 1116522-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Board | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Copper | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 1116 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Board | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Copper | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Standards/Approvals UL 94 V-0 | ||
Series 1116 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Inverted modular jack offers an exceptional solution for high-density connections in various applications. Engineered for reliability, its innovative design features a standard height and unique dual-port configuration that facilitates efficient signal transmission. With its RJ45 interface, this connector ensures compatibility across a broad spectrum of devices, making it ideal for both personal and industrial use. Its durable materials, along with a well-thought-out PCB grounding system, provide solid performance under various environmental conditions. Furthermore, the connector's attractive aesthetic, reflected in its satin finish and smart housing colour, complements modern devices seamlessly. The versatility and efficiency of this connector make it a preferred choice for designers aiming to deliver cutting-edge connectivity solutions.
Dual port configuration allows for space saving designs
Compatible with standard RJ45 interfaces for versatile usage
Inverted latch orientation prevents accidental disconnections
Constructed with high temperature thermoplastic for durability
Standard height profile supports a wide range of mounting options
Low halogen content ensures compliance with environmental regulations
PCB mounting type offers stability and reliability during usage
Related links
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 3 Port 8 Way
- TE Connectivity 2-6339 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-6116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity AMPMETRIMATE Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-4065 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2303402 Series RJ45 Connector Male Cat5e Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 6116075 Series RJ45 Connector Male Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 4 Port 8 Way
