TE Connectivity 1116 Series RJ45 Connector Male, Panel Mount, Cat5 Copper Shield Right Angle 3 Port 8 Way
- RS Stock No.:
- 468-196
- Distrelec Article No.:
- 304-49-319
- Mfr. Part No.:
- 1116132-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.44 | £5.781 |
*price indicative
- RS Stock No.:
- 468-196
- Distrelec Article No.:
- 304-49-319
- Mfr. Part No.:
- 1116132-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Panel Mount | |
| Number of Ports | 3 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Copper | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 1116 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Panel Mount | ||
Number of Ports 3 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Copper | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Standards/Approvals UL 94 V-0 | ||
Series 1116 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity INV MJ,1X3,PNL GRND, LED (G/Y) connector assembly exemplifies robust engineering with its RJ45 modular jack design. This product is tailored for high-performance applications requiring a reliable connection and signals integrity. With multiple ports and a ganged configuration employing standard contact density, it lends itself to versatile connectivity solutions. Enhanced with dual LED indicators in green and yellow, this modular connector not only facilitates efficient communication but also provides clear operational status feedback. The unit is constructed from durable thermoplastic with effective shielding for signal integrity and is easy to mount in various setups, ensuring seamless integration into existing systems.
Features an inverted latch orientation for added security during installation
Designed with multiple PCB and panel ground tabs for enhanced grounding solutions
Equipped with both green and yellow LEDs to indicate functionality and ease of monitoring
Constructed with a nickel contact underplating for superior durability and performance
Compatibility with wave soldering processes allows for efficient assembly in manufacturing
Low halogen materials used in construction ensure compliance with environmental standards
Supports standard contact current ratings for versatile application across industries
Dimensions optimized for compact spaces while maintaining robust performance
Offers multiple packaging options, including boxes and trays, for efficient storage and distribution
Related links
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-6116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-4065 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 4 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2-6339 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity AMPMETRIMATE Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity Ethernet Connector Cat5 Copper Zinc Alloy Shield Right Angle 1 Port 8 Way
