TE Connectivity 2-6116 Series RJ45 Connector Male, Panel Mount, Cat5 Copper Shield Right Angle 2 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-201
Distrelec Article No.:
304-49-546
Mfr. Part No.:
2-6116353-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Mount Type

Panel Mount

Number of Ports

2

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Copper

Orientation

Right Angle

LED

Yes

Termination Type

Solder

Standards/Approvals

UL 94 V-0

Series

2-6116

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The TE Connectivity Innovative modular jack delivers exceptional performance with its RJ45 interface, making it an ideal choice for a range of applications requiring reliable connectivity. This versatile connector is designed specifically for efficient data transmission, ensuring seamless communication in both commercial and industrial environments. With features such as a compact design and robust construction, it promises durability while maintaining ease of use. Its meticulous engineering and high-quality materials reflect a commitment to excellence, catering to the rigorous demands of modern connectivity needs. Additionally, the product’s compliance with international standards underscores its reliability and suitability for various applications, positioning it as a leader in its category. This modular jack exemplifies cutting-edge technology, combining functionality and performance in a sleek package, ensuring your connections are always robust and dependable.

Designed for PCB and panel mounting applications

Supports multiple port configurations enhancing versatility

Features superior grounding options for improved performance

Constructed with high temperature nylon for added durability

Incorporates advanced shielding for reduced interference

LED indicators provide clear operational status

Easy termination method with through hole soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy