TE Connectivity 2-6339 Series RJ45 Connector Male, Board, Cat5 Copper Shield Right Angle 2 Port 8 Way
- RS Stock No.:
- 504-356
- Distrelec Article No.:
- 304-51-722
- Mfr. Part No.:
- 2-6339191-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 200 units)*
£1,261.39
(exc. VAT)
£1,513.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,261.39 | £6.307 |
*price indicative
- RS Stock No.:
- 504-356
- Distrelec Article No.:
- 304-51-722
- Mfr. Part No.:
- 2-6339191-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Board | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Copper | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | 2-6339 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Board | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Copper | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series 2-6339 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector from TE Connectivity is designed for high-performance networking applications, providing a reliable connection for single-port configurations. This shielded connector is optimized for Cat 5 communication, ensuring robust signal integrity while mitigating interference. Its innovative inverted latch-up design and right-angle PCB mounting enhance usability in space-constrained environments. Whether assembling a commercial networking system or working on intricate electronic projects, this connector offers the assurance of quality and performance. The device features standard profiles with low halogen content, making it an environmentally-friendly choice. Its thoughtful construction and materials ensure durability in various operational conditions, promising longevity and consistent performance in any application.
Inverted latch-up design provides secure connectivity
Right-angle PCB mounting optimizes space utilization
Shielded construction guards against signal interference
Suitable for a variety of electronic networking applications
Optimized for Cat 5 performance standards
Related links
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-6116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity AMPMETRIMATE Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-4065 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 3 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 4 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2303402 Series RJ45 Connector Male Cat5e Copper Shield Right Angle 2 Port 8 Way
