TE Connectivity 2-4065 Series RJ45 Connector Male, Panel Mount, Cat5 Copper Shield Right Angle 1 Port 8 Way

Subtotal (1 pack of 63 units)*

£251.17

(exc. VAT)

£301.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£251.17£3.987

*price indicative

RS Stock No.:
476-112
Distrelec Article No.:
304-63-306
Mfr. Part No.:
2-406549-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Copper

Orientation

Right Angle

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0, EU RoHS Directive 2011/65/EU

Series

2-4065

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is a robust and reliable solution designed specifically for modular networking applications. Built for high-performance connectivity, this single-port jack accommodates Cat 5 requirements with efficiency, ensuring stable signal transmission. Its shielded design and inverted latch mechanism provide added protection against interference while enabling secure connections. Manufactured with high-temperature thermoplastic and featuring gold-plated contacts, this connector enhances durability and performance in various environments. Ideal for printed circuit board (PCB) mounting at a right angle, it integrates seamlessly into your projects, making it an essential component for any communication setup.

Designed for stability and durability under challenging conditions

Inverted latch orientation helps prevent accidental disconnection

LED indicators assist in monitoring connection status

PCB ground options facilitate flexible integration in designs

Shielded construction minimises electromagnetic interference

Compact size enables efficient use of space within devices

Streamlined installation process reduces assembly time

Suitable for a wide range of electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy