TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector, Solder, Cat5e Shielded Right Angle 2 Port 2 Way
- RS Stock No.:
- 478-269
- Distrelec Article No.:
- 304-49-982
- Mfr. Part No.:
- 5-2301996-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£215.65
(exc. VAT)
£258.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £215.65 | £14.377 |
*price indicative
- RS Stock No.:
- 478-269
- Distrelec Article No.:
- 304-49-982
- Mfr. Part No.:
- 5-2301996-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Solder | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Industrial RJ45 Mag Jack | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Solder | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series Industrial RJ45 Mag Jack | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is designed with integrated magnetics, providing an innovative solution for applications requiring multiple ports. Featuring a robust shielded design, it ensures optimal performance while minimising electromagnetic interference. The connector is engineered for industry standards, supporting a data rate of 1000 Mb/s, making it ideal for high-speed networking. With its right-angle PCB mount orientation and ganged port configuration, it facilitates efficient space utilisation and simplifies integration into existing systems. The durable construction, resistant to harsh conditions, contributes to its reliability in industrial environments, making it a preferred choice for professionals seeking quality and performance in connectivity solutions.
Shielded design protects against external interference
Right-angle orientation aids in better cable management
Robust construction ensures durability in demanding applications
Conforms to Cat 5e standards for enhanced networking efficiency
Easy PCB mounting reduces assembly time for manufacturers
Versatile ganged configuration optimises layout in devices
Related links
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Connector Male Cat5e Shielded Right Angle 2 Port 8
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Connector Male Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Female Cat5 Shielded Right Angle 2 Port
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 2 Port 1 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 2 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 1 Way
