TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector, PCB, Cat5e Shielded Right Angle 2 Port 1 Way

Subtotal (1 tray of 30 units)*

£176.81

(exc. VAT)

£212.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£176.81£5.894

*price indicative

RS Stock No.:
478-691
Distrelec Article No.:
304-63-600
Mfr. Part No.:
5-2301994-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

PCB

Number of Ports

2

Number of Ways

1

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Industrial RJ45 Mag Jack

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Hazardous Area Certification

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector with integrated magnetics offers a robust and innovative solution for industrial networking applications. Designed for single-port configurations, it enhances data transmission reliability while maintaining compliance with Cat 5e standards. The latch-down design ensures secure connections even in demanding environments, making it a perfect choice for applications requiring durable and efficient connectivity. Its right-angle PCB mount orientation simplifies installation while optimising space within enclosures. This connector is shielded, reducing electromagnetic interference and ensuring clearer signal transmission. With features tailored for industrial use, it combines efficient functionality with ease of use, catering to diverse networking setups in industrial settings.

Shielded design to minimise electromagnetic interference

Latch-down feature for secure connections in high-traffic environments

Compact design ideal for space-constrained applications

Compliant with Cat 5e standards for reliable data integrity

Right-angle PCB mount for simplified installation and optimised layout

Durable construction design to withstand harsh operating conditions

Compatible with various modular interfaces for versatility in deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy