TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector, Solder, Cat5e Shielded Right Angle 1 Port 8 Way

Subtotal (1 tray of 30 units)*

£176.81

(exc. VAT)

£212.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£176.81£5.894

*price indicative

RS Stock No.:
478-268
Distrelec Article No.:
304-49-981
Mfr. Part No.:
5-2301994-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Solder

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Series

Industrial RJ45 Mag Jack

Standards/Approvals

UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 with Integrated Magnetics Connector represents the pinnacle of connectivity solutions, offering seamless integration and reliability in industrial applications. Designed for single-port use, this connector employs a robust 1 x 1 configuration that ensures optimal signal integrity and performance. Built to withstand harsh environments, it features shielded construction, making it ideal for applications that demand durability and reliability. With a commitment to excellence, this product incorporates high-quality materials and advanced design principles, enabling it to maintain top-tier performance even under extreme operating temperatures ranging from -40 to 85 °C.

Nickel shield plating ensures enhanced durability and corrosion resistance

Integrated magnetics contribute to reduced crosstalk

PCB retention feature significantly improves mounting stability

Compliant with EU RoHS and REACH regulations for environmental safety

Suitable for reflow soldering, offering flexibility in manufacturing processes

Low halogen content supports environmentally friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy