TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Connector Male, Through Hole, Cat5e Shielded Right Angle 2 Port 8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-892
Distrelec Article No.:
304-63-443
Mfr. Part No.:
2301996-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

2

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Series

Industrial RJ45 Mag Jack

Hazardous Area Certification

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 connector with integrated magnetics is engineered for versatility and high performance across various industrial applications. Its multiple port configuration and robust design make it ideal for seamless data transmission in environments where reliability is paramount. With features including a right-angle PCB mount orientation and ganged port configuration, this connector combines ease of use with sophisticated technology. The innovative shielded design enhances signal integrity while minimizing interference, making it suitable for Cat 5e performance standards. Whether in dense installations or expansive setups, this connector brings durability and efficiency to every connection, ensuring uptime and reliability.

Incorporates integrated magnetics for superior signal integrity

Right-angle PCB mount orientation facilitates space-saving designs

Ganged multiple port configuration offers enhanced connectivity options

Shielded design effectively reduces electromagnetic interference

High data rate capability supports 1000 Mb/s transfer speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy