TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector, Solder, Cat5 Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 472-157
- Distrelec Article No.:
- 304-49-983
- Mfr. Part No.:
- 5-2337994-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£166.54
(exc. VAT)
£199.85
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £166.54 | £16.654 |
*price indicative
- RS Stock No.:
- 472-157
- Distrelec Article No.:
- 304-49-983
- Mfr. Part No.:
- 5-2337994-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | Solder | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | Industrial RJ45 Mag Jack | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type Solder | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series Industrial RJ45 Mag Jack | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 2 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 1 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Female Cat5 Shielded Right Angle 2 Port
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Connector Male Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Connector Male Cat5e Shielded Right Angle 2 Port 8
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 2 Port 1 Way
