TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Connector Male, PCB, Cat5e Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 481-950
- Distrelec Article No.:
- 304-49-751
- Mfr. Part No.:
- 2301996-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 80 units)*
£919.78
(exc. VAT)
£1,103.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £919.78 | £11.497 |
*price indicative
- RS Stock No.:
- 481-950
- Distrelec Article No.:
- 304-49-751
- Mfr. Part No.:
- 2301996-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | Industrial RJ45 Mag Jack | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series Industrial RJ45 Mag Jack | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 with Integrated Magnetics Connector is designed for high-performance networking applications, featuring a robust, shielded structure ideal for industrial environments. Offering a 1 x 2 port configuration with eight positions, this connector ensures reliable connectivity in demanding situations. Its right-angle PCB mount orientation facilitates efficient space utilisation, making it perfect for compact assemblies. With exceptional data rates of up to 1000 Mb/s, the connector meets the stringent requirements of Cat 5e standards, affirming its suitability for advanced networking needs. Constructed with durable materials such as LCP and a nickel-plated shield, it promises longevity and resilience against harsh conditions. Overall, this connector exemplifies innovation, providing seamless integration for various modular applications.
Multiple port configuration for enhanced connectivity
Industrial grade shielding to prevent interference
Compatible with a wide range of modular jacks and plugs
Retains integrity through PCB mount retention types
Optimised for reflow solder capabilities
Complies with EU RoHS and reach regulations for environmental safety
Suitable for applications requiring robust grounding options
Related links
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 2 Port 2 Way
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Connector Male Cat5e Shielded Right Angle 2 Port 8
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 2 Port 1 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Female Cat5 Shielded Right Angle 2 Port
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 2 Way
