TE Connectivity 5406281-3 Series Ethernet Connector, Board, Cat5 Shielded Right Angle 1 Port

Subtotal (1 tray of 20 units)*

£222.53

(exc. VAT)

£267.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£222.53£11.127

*price indicative

RS Stock No.:
482-214
Distrelec Article No.:
304-50-053
Mfr. Part No.:
5406281-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Board

Number of Ports

1

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

UL 94 V-0

Series

5406281-3

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is designed with multiple ports and a robust assembly, ensuring dependable connectivity for your networking needs. This high-performance connector accommodates a 1 x 4 port matrix configuration, providing versatility for various applications. Engineered with a shielded design and compatible with Cat 5 specifications, it guarantees enhanced signal integrity. The latch-down mechanism promotes secure connections, making it suitable for demanding environments. With a standard profile and an 8-position configuration, it integrates seamlessly into your existing setups. This connector exemplifies durability, demonstrating strong resistance to operational challenges while maintaining optimal performance over time.

Designed for efficient wave soldering, catering to various manufacturing processes

Right-angle PCB mount orientation optimises space in confined setups

Black nylon housing ensures durability and aesthetic appeal

Operating temperature range supports diverse environmental conditions

UL flammability rated, adding an extra layer of safety for applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy