TE Connectivity Ethernet Connector, Board, Cat5 Shielded Right Angle 12 Port 4 Way
- RS Stock No.:
- 469-748
- Distrelec Article No.:
- 304-50-054
- Mfr. Part No.:
- 5406494-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 6 units)*
£175.24
(exc. VAT)
£210.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £175.24 | £29.207 |
*price indicative
- RS Stock No.:
- 469-748
- Distrelec Article No.:
- 304-50-054
- Mfr. Part No.:
- 5406494-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Board | |
| Number of Ports | 12 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Board | ||
Number of Ports 12 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is designed for high-performance networking applications, providing exceptional reliability and connectivity. This connector features a low-profile design with multiple ports arranged in a 2 x 6 configuration, making it ideal for compact installations where space is at a premium. The robust, shielded structure is compliant with Cat 5 specifications, ensuring optimal data transmission and minimal interference. With its right-angle termination and through-hole solder method, this connector guarantees a secure fit and ease of installation on printed circuit boards. The durable materials used in its construction ensure longevity and stability in various operating conditions, making it a dependable choice for manufacturers and builders alike.
Right-angle termination allows for streamlined board layouts
Shielded design protects against electromagnetic interference
Multiple port setup accommodates versatile networking needs
High-temperature resistance suitable for a range of applications
Compatible with both PCB and panel ground options for added versatility
Nickel and tin plating for superior conductivity and corrosion resistance
Related links
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 2 Way
- TE Connectivity 5406275-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 4 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity 5406281-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5406528-1 Series Ethernet Connector Cat5 Right Angle 1 Port 4 Way
