TE Connectivity 5406275-3 Series Ethernet Connector, Board, Cat5 Shielded Right Angle 1 Port 4 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-745
Distrelec Article No.:
304-63-638
Mfr. Part No.:
5406275-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5

Number of Ports

1

Mount Type

Board

Number of Ways

4

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

5406275-3

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is designed for seamless connectivity in various applications, boasting a robust construction that ensures reliability and durability. This connector supports multiple ports and features a ganged configuration, making it ideal for efficient signal transmission in spaces where real estate is premium. Engineered with a standard latch-down mechanism, it ensures a secure grip during operation, preventing disconnections. The use of high-quality materials enhances its performance, ensuring it thrives in challenging conditions. With a sleek black housing made from high-temperature nylon, this connector is perfect for both professional and personal projects, guaranteeing consistent functionality across a wide temperature range.

Offers a PCB ground tab design that facilitates secure grounding

Showcases a compact design, allowing for space-saving installations

Capable of handling a wide operating temperature range for versatile applications

Boasts a high contact density suitable for modern network requirements

Provides a shielded design to minimise interference and ensure signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy