TE Connectivity Ethernet Connector, Board, Cat5 Shielded Right Angle 1 Port 2 Way
- RS Stock No.:
- 482-151
- Distrelec Article No.:
- 304-52-030
- Mfr. Part No.:
- 5-1775855-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£266.68
(exc. VAT)
£320.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £266.68 | £3.334 |
*price indicative
- RS Stock No.:
- 482-151
- Distrelec Article No.:
- 304-52-030
- Mfr. Part No.:
- 5-1775855-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- TW
The TE Connectivity 2 x 1 Combo Jack is engineered for seamless integration into modern connectivity solutions, providing unmatched versatility and reliability. Designed to accommodate RJ45 over Single USB interfaces, this standard profile connector is ideal for a range of applications including telecommunications and data transmission. Its robust, shielded construction ensures optimal signal integrity while the inverted-latch mechanism enhances stability in panel-mount setups. This modular jack is tailored for extensive use, promising durability in demanding environments. Its compact design, combined with a right-angle PCB mount orientation, facilitates space-efficient installations without compromising performance. With features like a nickel-plated shell and brass shielding material, this connector guarantees long-lasting reliability across various operating conditions.
Compatible with PCB-mounting, ensuring secure integration
Rated for a wide operating temperature range, suitable for diverse applications
Designed for wave solder compatibility, ensuring easy assembly
Inverted latch orientation adds to the stability and ease of installation
Available in a box and tray packaging method for convenient handling
Compliant with EU RoHS and other global standards for environmental safety
Related links
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 12 Port 4 Way
- TE Connectivity 5406275-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 4 Way
- TE Connectivity 5406281-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 1 Way
